Filter Your Search
1 - 1 of 1 results
|
SIT9346AE-2B2A33E148.500000E
SiTime Corporation
|
Check for Price | Yes | Active | 148.5 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 470 ps | NO | 470 ps | 79 mA | 3.63 V | 2.97 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | PQFD, 6 PIN | compliant | Clock |