Filter Your Search
1 - 8 of 8 results
|
SKB60/04
SEMIKRON
|
Check for Price | Yes | Yes | Active | 88 A | 1.6 V | 500 pA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 850 A | 1 | Not Qualified | R-PUFM-X4 | e2 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-PUFM-X4 | 4 | CASE G 17 | compliant | EAR99 | 8541.10.00.80 | |||
|
SKB6/04
SEMIKRON
|
Check for Price | No | Obsolete | 6 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 115 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | SEMIKRON INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||
|
SKB60/08
SEMIKRON
|
Check for Price | Yes | Yes | Active | 88 A | 1.6 V | 500 pA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 850 A | 1 | Not Qualified | R-PUFM-X4 | e2 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-PUFM-X4 | 4 | CASE G 17 | compliant | EAR99 | 8541.10.00.80 | |||
|
SKB60/12
SEMIKRON
|
Check for Price | Yes | Yes | Active | 88 A | 1.6 V | 500 pA | SILICON | 1.2 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.2 kV | 4 | 850 A | 1 | Not Qualified | R-PUFM-X4 | e2 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-PUFM-X4 | 4 | CASE G 17 | compliant | EAR99 | 8541.10.00.80 | |||
|
SKB6/08
SEMIKRON
|
Check for Price | No | Obsolete | 6 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 115 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | SEMIKRON INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||
|
SKB60/14
SEMIKRON
|
Check for Price | Yes | Yes | Active | 88 A | 1.6 V | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | 850 A | 1 | Not Qualified | R-PUFM-X4 | e2 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-PUFM-X4 | 4 | CASE G 17 | compliant | EAR99 | 8541.10.00.80 | Semikron | |||
|
SKB60/16
SEMIKRON
|
Check for Price | Yes | Yes | Active | 88 A | 1.6 V | 500 pA | SILICON | 1.6 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.6 kV | 4 | 850 A | 1 | Not Qualified | R-PUFM-X4 | e2 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-PUFM-X4 | 4 | CASE G 17 | compliant | EAR99 | 8541.10.00.80 | |||
|
SKB6/01
SEMIKRON
|
Check for Price | No | Obsolete | 6 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 115 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | SEMIKRON INTERNATIONAL | unknown | EAR99 |