Filter Your Search
1 - 10 of 10 results
|
SKD146/16-L75
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1.6 kV | 100 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE, THREE PHASE DIODE BRIDGE AND THERMISTOR | 16 | 1 | POWER CONTROL | SILICON | 939.8 ns | 208.2 ns | R-XUFM-X16 | e3/e4 | Not Qualified | IEC-60747-1; UL RECOGNIZED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X16 | 16 | CASE G60 | compliant | EAR99 | ||
|
SKD146/12-L75
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1.2 kV | 100 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE, THREE PHASE DIODE BRIDGE AND THERMISTOR | 16 | 1 | POWER CONTROL | SILICON | 939.8 ns | 208.2 ns | R-XUFM-X16 | e3/e4 | Not Qualified | IEC-60747-1; UL RECOGNIZED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X16 | 16 | CASE G60 | compliant | EAR99 | ||
|
SKD146/16-L140
SEMIKRON
|
Check for Price | Yes | Active | 1.6 kV | 165 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE, THREE PHASE DIODE BRIDGE AND THERMISTOR | 11 | 1 | POWER CONTROL | SILICON | 1.103 µs | 222 ns | R-XUFM-X11 | Not Qualified | UL RECOGNIZED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X11 | 11 | CASE G 60 | compliant | EAR99 | |||||
|
SKD146/12-L100
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1.2 kV | 125 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE, THREE PHASE DIODE BRIDGE AND THERMISTOR | 16 | 1 | POWER CONTROL | SILICON | 939.8 ns | 208.2 ns | R-XUFM-X16 | e3/e4 | Not Qualified | UL RECOGNIZED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X16 | 16 | CASE G60 | compliant | EAR99 | ||
|
SKD146/16-L105
SEMIKRON
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
SKD146/12-L140T4
SEMIKRON
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
SKD146/12-L105
SEMIKRON
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
SKD146/16-L140T4
SEMIKRON
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
SKD146/16-L100
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1.6 kV | 125 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE, THREE PHASE DIODE BRIDGE AND THERMISTOR | 16 | 1 | POWER CONTROL | SILICON | 939.8 ns | 208.2 ns | R-XUFM-X16 | e3/e4 | Not Qualified | UL RECOGNIZED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X16 | 16 | CASE G60 | compliant | EAR99 | ||
|
SKD146/12-L140
SEMIKRON
|
Check for Price | Yes | Active | 1.2 kV | 165 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE, THREE PHASE DIODE BRIDGE AND THERMISTOR | 27 | 1 | POWER CONTROL | SILICON | 1.103 µs | 222 ns | R-XUFM-X27 | Not Qualified | UL RECOGNIZED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X27 | 27 | CASE G60 | compliant | EAR99 |