Filter Your Search
1 - 1 of 1 results
|
SKE10A-24
Mean Well
|
$14.4456 | Yes | Active | 24 V | 18 V | 9 V | 23.52 V | 24.48 V | 420 mA | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.3 % | 0.5 % | 1 | OUTPUT OVER CURRENT | 0.02828 Vrms | HYBRID | COMMERCIAL EXTENDED | 10 W | R-MDMA-P5 | CE, EAC, FCC | 71 °C | -25 °C | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.27 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |