Filter Your Search
1 - 10 of 24 results
|
SKIIP302GDL061-458F
SEMIKRON
|
Check for Price | Obsolete | 375 A | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | NO | OTHER | R-XXMA-X | Not Qualified | 85 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
SKIIP302GD061-359CTV
SEMIKRON
|
Check for Price | Obsolete | 15 V | 24 V | 375 A | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 3 | SOURCE AND SINK | 15.6 V | 14.4 V | 30 V | 20 V | NO | OTHER | R-XXMA-X | Not Qualified | 85 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
SKIIP302GDL061-458CTVU
SEMIKRON
|
Check for Price | Obsolete | 15 V | 24 V | 375 A | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 15.6 V | 14.4 V | 30 V | 20 V | NO | OTHER | R-XXMA-X | Not Qualified | 85 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
SKIIP302GH061-257CTV
SEMIKRON
|
Check for Price | Obsolete | 15 V | 375 A | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | NO | OTHER | R-XXMA-X | Not Qualified | 85 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SKIIP302GH061-257CTVF
SEMIKRON
|
Check for Price | Obsolete | 15 V | 375 A | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | NO | OTHER | R-XXMA-X | Not Qualified | 85 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SKIIP302GH061-257U
SEMIKRON
|
Check for Price | Obsolete | 375 A | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | NO | OTHER | R-XXMA-X | Not Qualified | 85 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
SKIIP302GD061-359CTVF
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 15 V | 24 V | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 15.6 V | 14.4 V | 30 V | 20 V | NO | OTHER | R-XXMA-X | Not Qualified | e3/e4 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN/SILVER | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SKIIP30NAB12
SEMIKRON
|
Check for Price | Obsolete | NO | R-XXSS-X22 | Not Qualified | 150 °C | 22 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | SPECIAL SHAPE, R-XXSS-X22 | unknown | EAR99 | 22 | CASE M3 | ISOLATED | 33 A | 1.2 kV | COMPLEX | 20 V | 7 | N-CHANNEL | POWER CONTROL | SILICON | 470 ns | 140 ns | 3 V | ||||||||||||||||||||||
|
SKIIP302GDL061-458U
SEMIKRON
|
Check for Price | Obsolete | 375 A | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | NO | OTHER | R-XXMA-X | Not Qualified | 85 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
SKIIP302GAL061-257CTVF
SEMIKRON
|
Check for Price | Obsolete | 15 V | 375 A | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | NO | OTHER | R-XXMA-X | Not Qualified | 85 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | , | unknown | EAR99 | 8542.39.00.01 |