Filter Your Search
1 - 2 of 2 results
|
SKIM300GD126D
SEMIKRON
|
$870.3484 | Yes | Yes | Active | 1.2 kV | 265 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 37 | 6 | 20 V | POWER CONTROL | SILICON | 930 ns | 395 ns | 2.15 V | R-XUFM-X37 | e3/e4 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | DO-204 | FLANGE MOUNT, R-XUFM-X37 | 2 | CASE D | compliant | EAR99 | |||||
|
SKIM300GD126DL
SEMIKRON
|
Check for Price | Yes | Active | 1.2 kV | 6.5 V | 270 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 30 | 6 | 20 V | MOTOR CONTROL | SILICON | 675 ns | 330 ns | 2.1 V | R-XUFM-X30 | IEC-60747-1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | compliant | EAR99 |