Filter Your Search
1 - 5 of 5 results
|
SL1M
Diotec Semiconductor AG
|
$0.0134 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 30 A | 1 | 1 kV | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | GREEN, POWER, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||||||||
|
SL1M-AQ
Diotec Semiconductor AG
|
$0.0325 | Yes | Active | 1 A | 1.1 V | 1000 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 30 A | 1 | 1 kV | R-PDSO-F2 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | 2018-08-23 | ||||||||||||||||||||
|
USL1M
Diotec Semiconductor AG
|
$0.0590 | Yes | Active | 1 A | 1.7 V | 75 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | ULTRA FAST RECOVERY | 25 A | 1 | 1 kV | R-PDSO-F2 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||||||||||
|
SL1M-Q
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 1 A | 1.1 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 30 A | 1 | 1 kV | R-PDSO-F2 | AEC-Q101 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
SL1M50
Yellow Stone Corporation
|
Check for Price | Contact Manufacturer | POLARIZED | 105 °C | -40 °C | 2 | Radial | 1.5 mm | YELLOW STONE CORP | , | unknown | EAR99 | 8532.22.00.20 | 1 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mm | ALUMINUM | 7 mm | SL(50V) | 20 % | 20 % | 50 V | 7 mA | SL(50V) |