Filter Your Search
1 - 1 of 1 results
|
SL600PS12-T
XP Power
|
Check for Price | Active | 230 V | 12 V | 264 V | 90 V | 11 V | 14 V | 50 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | HYBRID | 600 W | 750 ms | R-XXMA-X | UL, CSA | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 127 mm | 300 mm | 71 mm | XP POWER LTD | , | compliant | EAR99 |