Parametric results for: SLF12575T-150M4R7-PF(4.7U... under Fixed Inductors

Filter Your Search

1 - 10 of 21,949 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Inductance-Nom (L): 4.7
Select parts from the table below to compare.
Compare
Compare
CK16084R7M-T
TAIYO YUDEN
$0.0242 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 4.7 µH 585 mΩ 20 % YES 4 MHz 60 mA 25 MHz FERRITE 20 0603 RF INDUCTOR 1 NO DC RESISTANCE MEASURED AT: 30% 85 °C -40 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm TAIYO YUDEN CO LTD 0603 compliant EAR99 8504.50.80.00 TAIYO YUDEN
CV201210-4R7K
Bourns Inc
$0.0274 Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 1 Ω 10 % YES 10 MHz 30 mA 35 MHz FERRITE 45 0805 RF INDUCTOR 1 YES MULTILAYER e3 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm BOURNS INC 0805 compliant EAR99 8504.50.80.00 Bourns
MDKK2020T4R7MMV
TAIYO YUDEN
$0.0305 Yes Not Recommended GENERAL PURPOSE INDUCTOR 4.7 µH 435 mΩ 20 % YES 1 MHz 750 mA METAL CORE 0808 POWER INDUCTOR 1 NO AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1 mm 2 mm 2 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
MBMK2520H4R7M
TAIYO YUDEN
$0.0390 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 4.7 µH 380 mΩ 20 % YES 1 MHz 800 mA METAL CORE 1008 POWER INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 1.2 mm 2.5 mm 2 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
NPIS35LS4R7MTRF
NIC Components Corp
$0.0393 Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 125 mΩ 20 % YES 100 kHz 1.09 A 46 MHz FERRITE 1212 POWER INDUCTOR 1 YES e3 120 °C -25 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.7 mm 3 mm 3 mm NIC COMPONENTS CORP 1212 compliant EAR99 8504.50.80.00
CBC2016T4R7M
TAIYO YUDEN
$0.0414 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 4.7 µH 481 mΩ 20 % YES 7.96 MHz 530 mA 45 MHz FERRITE 0806 POWER INDUCTOR 1 NO DCR MEASURED AT 30% TOLERANCE 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.6 mm 2 mm 1.6 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
MLZ2012M4R7HT000
TDK Corporation
$0.0420 Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 340 mΩ 20 % YES 2 MHz 400 mA FERRITE 0805 DECOUPLING CIRCUIT 1 YES DC RESISTANCE IS MEASURED AT 30% 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
AIML-0603-4R7K-T
Abracon Corporation
$0.0421 Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 2.1 Ω 10 % YES 10 MHz 15 mA 50 MHz FERRITE 35 0603 RF INDUCTOR 1 YES e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED WRAPAROUND ABRACON LLC 0603 compliant EAR99 8504.50.80.00 ABRACON
NPIS54LS4R7YTRF
NIC Components Corp
$0.0469 Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 30 mΩ 30 % YES 100 kHz 3 A 28 MHz FERRITE 2020 POWER INDUCTOR 1 YES DC RESISTANCE IS MEASURED AT: 30% e3 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED ONE SURFACE 4 mm 5 mm 5 mm NIC COMPONENTS CORP 2020 compliant EAR99 8504.50.80.00
MLZ2012M4R7HTD25
TDK Corporation
$0.0488 Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 340 mΩ 20 % YES 2 MHz 400 mA FERRITE 0805 DECOUPLING CIRCUIT 1 YES DC RESISTANCE IS MEASURED AT 30% AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK