Filter Your Search
1 - 10 of 13 results
|
SLI-343DU3FWU
ROHM Semiconductor
|
Check for Price | Yes | Active | ORANGE | 50 mA | 1 | NO | RADIAL MOUNT | 325.0 mcd | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SLI-343DU3FWT
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 50 mA | 1 | NO | RADIAL MOUNT | 205.0 mcd | 611 nm | 40 deg | DIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 9 V | T-1 | 85 °C | -25 °C | 2 | BULK | ROUND | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SLI-343DU3FWS
ROHM Semiconductor
|
Check for Price | Yes | Active | ORANGE | 50 mA | 1 | NO | RADIAL MOUNT | 130.0 mcd | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SLI-343DU3FR
ROHM Semiconductor
|
Check for Price | Yes | Active | ORANGE | 50 mA | 1 | NO | RADIAL MOUNT | 81.5 mcd | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SLI-343DU3FV
ROHM Semiconductor
|
Check for Price | Yes | Active | ORANGE | 50 mA | 1 | NO | RADIAL MOUNT | 515.0 mcd | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SLI-343DU3FW
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 50 mA | 1 | NO | RADIAL MOUNT | 250.0 mcd | 611 nm | 40 deg | DIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 9 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | ||
|
SLI-343DU3FU
ROHM Semiconductor
|
Check for Price | Yes | Active | ORANGE | 50 mA | 1 | NO | RADIAL MOUNT | 325.0 mcd | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SLI-343DU3FT
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 50 mA | 1 | NO | RADIAL MOUNT | 205.0 mcd | 611 nm | 40 deg | DIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 9 V | T-1 | 85 °C | -25 °C | 2 | BULK | ROUND | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SLI-343DU3FQ
ROHM Semiconductor
|
Check for Price | Yes | Active | SINGLE COLOR LED | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||
|
SLI-343DU3FS
ROHM Semiconductor
|
Check for Price | Yes | Active | ORANGE | 50 mA | 1 | NO | RADIAL MOUNT | 130.0 mcd | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 |