Filter Your Search
1 - 1 of 1 results
|
SLR1050B-151KEB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 0.47 mΩ | 10 % | YES | 100 kHz | 67.2 A | 90 MHz | Ferrite | 4028 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 6.7% | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.95 mm | 10.2 mm | 7 mm | COILCRAFT INC | 0403 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |