Filter Your Search
1 - 9 of 9 results
|
SM-OAC5AH
Crydom Inc
|
$64.1046 | Yes | Transferred | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | |||||||||||||||
|
SM-OAC5
Crydom Inc
|
$70.5351 | Yes | Transferred | 27 mA | 3 A | 4 kV | 5 V | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | |||
|
SM-OAC5A
Crydom Inc
|
$73.0642 | Yes | Transferred | 27 mA | 3 A | 4 kV | 5 V | 10 mA | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | ||
|
SM-OAC5R
Crydom Inc
|
$88.5712 | Yes | Transferred | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | |||||||||||||||
|
SM-OAC5AR
Crydom Inc
|
$108.9317 | Yes | Transferred | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | |||||||||||||||
|
SMOAC5A
Crydom Inc
|
Check for Price | Yes | Transferred | 27 mA | 3 A | 4 kV | 5 V | 10 mA | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
SMOAC5
Crydom Inc
|
Check for Price | Yes | Transferred | 27 mA | 3 A | 4 kV | 5 V | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||
|
SM-OAC5A
Sensata Circuit Breakers
|
Check for Price | Yes | Not Recommended | 27 mA | 3 A | 4 kV | 5 V | 10 mA | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | SENSATA TECHNOLOGIES INC | compliant | ||||
|
SM-OAC5
Sensata Circuit Breakers
|
Check for Price | Yes | Not Recommended | 27 mA | 3 A | 4 kV | 5 V | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | SENSATA TECHNOLOGIES INC | compliant |