Filter Your Search
1 - 1 of 1 results
|
SM5544GCV-75.0M-T250
Pletronics Inc
|
Check for Price | Yes | Active | 75 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2.5 ns | 50 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) | 5mm x 3.2mm x 1.15mm | PLETRONICS INC | compliant | Clock |