Filter Your Search
1 - 1 of 1 results
|
SM5545GEW-75.0M-T250
Pletronics Inc
|
Check for Price | Yes | Active | 75 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | 3 ns | NO | 3 ns | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.15mm | PLETRONICS INC | compliant | Clock |