Filter Your Search
1 - 2 of 2 results
|
SM712-TP
Micro Commercial Components
|
$0.5040 | Yes | Active | 25 V | 7.5 V | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 12 V | 2 | AVALANCHE | 400 W | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | ||||
|
SM712-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 10.5 V | 7.5 V | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 400 W | R-PDSO-G3 | IEC-61000-4-2 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 |