Filter Your Search
1 - 1 of 1 results
|
|
SMA-A0204FTDV412R
TE Connectivity
|
Check for Price Buy | Yes | Active | 412 Ω | 1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.5 mm | MELF | Unknown | EAR99 | 8533.21.00.30 |