Filter Your Search
1 - 10 of 246 results
|
SMAJ170A-TR
STMicroelectronics
|
$0.0294 | Yes | Active | 353 V | 120 pF | 1 µA | 3.3 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | MOS COMPATIBLE | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | DO-214AC | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||||||||
|
P4SMAJ170A
Diotec Semiconductor AG
|
$0.0537 | Yes | Active | 1 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 210 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | SMA, 2 PIN | |||||||||||||
|
SMAJ170A/TR13
YAGEO Corporation
|
$0.1112 | Yes | Active | 275 V | 1 µA | 3.3 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 209 V | 400 W | 170 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||||
|
SMAJ170A
Taiwan Semiconductor
|
$0.1190 | Yes | Active | 275 V | 1 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 209 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | ||||||||||||
|
SMAJ170A-13-F
Diodes Incorporated
|
$0.1251 | No | Yes | Active | 275 V | 1 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 209 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | SMA | |||||||||||
|
P6SMAJ170A
Diotec Semiconductor AG
|
$0.1309 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 10 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | not_compliant | |||||||||||||||||||||||||||||||||||||||||
|
SMAJ170A
Littelfuse Inc
|
$0.1686 | No | Yes | Active | 3.5 V | 275 V | 1 µA | 3.3 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | 209 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AC | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | SMA, 2 PIN | |||||||
|
SMAJ170A-E3/61
Vishay Intertechnologies
|
$0.1760 | Yes | Active | 3.5 V | 275 V | 1 µA | 3.3 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 209 V | 300 W | 170 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | SMA, 2 PIN | ||||||||||
|
SMAJ170AE3/TR13
Microchip Technology Inc
|
$0.1945 | Yes | Active | 1 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 209 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||||||||
|
MQSMAJ170AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 275 V | 1.56 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | 2 | unknown | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN |