Filter Your Search
1 - 2 of 2 results
|
SMAJ188AHR2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 328 V | 1 W | 220 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 188 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 231 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||
|
SMAJ188AHR2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 328 V | 1 W | 220 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 188 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 231 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 |