Filter Your Search
1 - 4 of 4 results
|
SMBJ28AQ-13-F
Diodes Incorporated
|
$0.2464 | Yes | Active | 5 W | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 35.8 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101; ISO 7637-2; ISO 10605 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-24 | Diodes Incorporated | |||||||
|
SMBJ28A-QH
Bourns Inc
|
Check for Price | Yes | Active | 45.4 V | 1 µA | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | PRSM-MIN | 34.4 V | 600 W | 28 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | Bourns | ||||
|
SMBJ28A-Q
Bourns Inc
|
Check for Price | Yes | Active | 45.4 V | 1 µA | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | PRSM-MIN | 34.4 V | 600 W | 28 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | Bourns | ||||
|
SMBJ28AQ-TP
Micro Commercial Components
|
Check for Price | Active | 45.4 V | 5 W | 32.75 V | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | 28 V | 1 | AVALANCHE | 34.4 V | 600 W | 1 | MICRO COMMERCIAL COMPONENTS CORP | unknown | MCC |