Filter Your Search
1 - 1 of 1 results
|
SMCJ10CA-C
Secos Corporation
|
Check for Price | Yes | Active | 17 V | 6.5 W | 11.95 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 12.8 V | 1.5 kW | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SECOS CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |