Filter Your Search
1 - 6 of 6 results
|
SMF64AT1
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 385 mW | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | ZENER | LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY | 78.6 V | 1 kW | COMMERCIAL | R-PDSO-F2 | e3 | NOT SPECIFIED | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ROCHESTER ELECTRONICS INC | SOD | R-PDSO-F2 | 2 | CASE 498-01 | unknown | |||||||||||
|
SMF64A-T1-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 400 mW | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.6 V | 1 kW | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | WON-TOP ELECTRONICS CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMF64AT1
onsemi
|
Check for Price | Yes | Obsolete | 103 V | 385 mW | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | ZENER | LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY | 78.6 V | 1 kW | Not Qualified | R-PDSO-F2 | e3 | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | SOD | PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | 2 | CASE 498-01 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SMF64AT1G
onsemi
|
Check for Price | Yes | Obsolete | 103 V | 385 mW | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | ZENER | LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY | 78.6 V | 1 kW | Not Qualified | R-PDSO-F2 | e3 | 1 | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | SOD | LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | 2 | CASE 498-01 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMF64A-T13
Littelfuse Inc
|
Check for Price | Yes | Active | 103 V | 1 µA | 1 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.6 V | 1 kW | 64 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SMF64A-T1
Won-Top Electronics Co Ltd
|
Check for Price | Active | 400 mW | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.6 V | 1 kW | R-PDSO-F2 | e0 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | WON-TOP ELECTRONICS CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 |