Filter Your Search
1 - 1 of 1 results
|
SMJ320VC33HFGM150
Texas Instruments
|
$446.2173 | Yes | No | Active | 32 | 16777216 | 34816 | 32 | 24 | 100 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | YES | MULTIPLE | YES | 1 | 4 | 32 | 215 mA | 1.89 V | 1.71 V | MILITARY | S-CQFP-F164 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 164 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK164,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | TIN LEAD | FLAT | 635 µm | QUAD | 3.3 mm | 28.705 mm | 28.705 mm | TEXAS INSTRUMENTS INC | QFP | GQFF, TPAK164,2.5SQ,25 | 164 | not_compliant | 3A001.A.2.C | 8542.31.00.01 |