Filter Your Search
1 - 10 of 10 results
|
SML-D12M8WT86C
ROHM Semiconductor
|
$0.0611 | Yes | Active | YELLOWISH GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 25.0 mcd | MILKY WHITE | AEC-Q101, HIGH RELIABILITY | SINGLE | 0.01 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.2 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||||
|
SML-D12M8WT86N
ROHM Semiconductor
|
$0.0624 | Yes | Yes | Active | YELLOWISH GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 25.0 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||
|
SML-D12M8WT86
ROHM Semiconductor
|
$0.0977 | Yes | Yes | Active | YELLOW GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 25.0 mcd | DIFFUSED MILKY WHITE | Green-Yellow | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | EAR99 | |||||
|
SML-D12M8WT86Q
ROHM Semiconductor
|
Check for Price | Yes | Active | YELLOWISH GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 25.0 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | |||||||||
|
SML-D12M8WT86CM
ROHM Semiconductor
|
Check for Price | Yes | Active | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
SML-D12M8WT86P
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOWISH GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 25.0 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||
|
SML-D12M8WT86CQ
ROHM Semiconductor
|
Check for Price | Yes | Active | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
SML-D12M8WT86CP
ROHM Semiconductor
|
Check for Price | Yes | Active | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
SML-D12M8WT86M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOWISH GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 25.0 mcd | MILKY WHITE | HIGH RELIABILITY | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||||
|
SML-D12M8WT86CN
ROHM Semiconductor
|
Check for Price | Yes | Active | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 |