Filter Your Search
1 - 10 of 42 results
|
SMR2490-6
Crydom Inc
|
$47.5943 | Yes | Yes | Transferred | WITH ZERO CROSS OVER CIRCUIT | e3 | -40 °C | 80 °C | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-8 | compliant | 8541.40.95.00 | 8 V | DC | 4 kV | 1 | 90 A | TRIGGER OUTPUT SSR | Transistor | 19.8 mm | 58.4 mm | Tin (Sn) | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SMR2450-6
Crydom Inc
|
$53.1875 | Yes | Yes | Transferred | WITH ZERO CROSS OVER CIRCUIT | e3 | -40 °C | 80 °C | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-8 | compliant | 8541.40.95.00 | 8 V | DC | 4 kV | 1 | 50 A | TRIGGER OUTPUT SSR | Transistor | 19.8 mm | 58.4 mm | Tin (Sn) | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SMR2425-6
Crydom Inc
|
$130.3764 | Yes | Yes | Transferred | WITH ZERO CROSS OVER CIRCUIT | e3 | -40 °C | 80 °C | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-8 | compliant | 8541.40.95.00 | 8 V | DC | 4 kV | 1 | 25 A | TRIGGER OUTPUT SSR | Transistor | 19.8 mm | 58.4 mm | Tin (Sn) | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SMR2425
Crydom Inc
|
Check for Price | Yes | Obsolete | UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY, WITH ZERO CROSS OVER CIRCUIT | e3 | -40 °C | 80 °C | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-7 | compliant | 8541.40.95.00 | 4 kV | 1 | 25 A | TRIGGER OUTPUT SSR | Tin (Sn) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMR24N4-26B5-M46
Molex
|
Check for Price | Obsolete | 24 | 1 | 8 mΩ | 3 A | MALE | 500 Cycles | PANEL | POLYPHENYLENE SULFIDE | AU | BOARD CONNECTOR | METAL SHELL,CODE-MIL-STD-681C | 900VAC V | NO | .834 N | 5 GΩ | D-SHAPE | 26 AWG | 26 AWG | .834 N | RECEPTACLE | PREASSEM CONN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | NO | HOLE .061-.077 | ONE | 50u inch | SOLDER LUG | 0.25 inch | 0.3 inch | 1.202 inch | MOLEX LLC | unknown | 8536.69.40.40 | EAR99 | ||||||||||||||||||||||||||||||||
|
SMR240G3
LEDtronics Inc
|
Check for Price | No | No | Active | SINGLE | e0 | LEDTRONICS INC | 2 PIN | unknown | 8541.40.20.00 | SINGLE COLOR LED | 11.18 mm | Tin/Lead (Sn/Pb) | GREEN | 10 mA | 3 mcd | SURFACE MOUNT | 1 | 2 | BULK | 565 nm | RECTANGULAR | 5 mm | YES | |||||||||||||||||||||||||||||||||||||||||||||||
|
SMR24N4-26B4-M46
Molex
|
Check for Price | Obsolete | 24 | 1 | 8 mΩ | 3 A | MALE | 500 Cycles | PANEL | POLYPHENYLENE SULFIDE | AU | BOARD CONNECTOR | METAL SHELL,AU PLT SOLID WIRE | 900VAC V | NO | .834 N | 5 GΩ | D-SHAPE | 26 AWG | 26 AWG | .834 N | RECEPTACLE | PREASSEM CONN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | NO | HOLE .061-.077 | ONE | 50u inch | SOLDER LUG | 0.25 inch | 0.3 inch | 1.202 inch | MOLEX LLC | unknown | 8536.69.40.40 | EAR99 | ||||||||||||||||||||||||||||||||
|
NSMR-24S0-32E1-180
Molex
|
Check for Price | Obsolete | 24 | 1 | 60 mΩ | 1 A | FEMALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | AU | BOARD CONNECTOR | METAL SHELL, STRIP FORM | 300VAC V | NO | .278 N | 5 GΩ | POLARIZED HOUSING | 32 AWG | 32 AWG | .139 N | PLUG | PREASSEM CONN | GOLD | RECTANGULAR | RND PIN-SKT | 0.025 inch | NO | ONE | 50u inch | CRIMP | 0.147 inch | 0.205 inch | 0.627 inch | 18 inch | MOLEX LLC | unknown | ||||||||||||||||||||||||||||||||||
|
SMR24S4-26B4-M46
Molex
|
Check for Price | Obsolete | 24 | 1 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | AU | BOARD CONNECTOR | METAL SHELL,AU PLT SOLID WIRE | 900VAC V | NO | .834 N | 5 GΩ | D-SHAPE | 26 AWG | 26 AWG | .834 N | PLUG | PREASSEM CONN | RECTANGULAR | RND PIN-SKT | 0.05 inch | NO | HOLE .061-.077 | ONE | 50u inch | CRIMP | 0.25 inch | 0.325 inch | 1.202 inch | MOLEX LLC | unknown | 8536.69.40.40 | EAR99 | |||||||||||||||||||||||||||||||||
|
SMR240Y3
LEDtronics Inc
|
Check for Price | No | No | Active | SINGLE | e0 | LEDTRONICS INC | 2 PIN | unknown | 8541.40.20.00 | SINGLE COLOR LED | 6.3 mm | Tin/Lead (Sn/Pb) | YELLOW | 10 mA | 3 mcd | SURFACE MOUNT | 1 | 2 | BULK | 585 nm | RECTANGULAR | 5 mm | YES |