Filter Your Search
1 - 3 of 3 results
|
SMV512K32HFGMPR
Texas Instruments
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 1.8 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | R-CQFP-F76 | 76 | CERAMIC, METAL-SEALED COFIRED | GQFF | RECTANGULAR | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | 2.67 mm | 25.312 mm | 20.462 mm | TEXAS INSTRUMENTS INC | GQFF, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||||||
|
SMV512K32HFG/EM
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16.7772 Mbit | 32 | 512KX32 | 1.8 V | 20 ns | 22 MHz | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 330 µA | 635 µA | 3.6 V | 3 V | CMOS | MILITARY | R-CQFP-F76 | e4 | 125 °C | -55 °C | 76 | CERAMIC, METAL-SEALED COFIRED | GQFF | RECTANGULAR | FLATPACK, GUARD RING | YES | Gold (Au) | FLAT | 635 µm | QUAD | 2.67 mm | 25.312 mm | 20.462 mm | TEXAS INSTRUMENTS INC | GQFF, | compliant | 9A515.E.1 | 8542.32.00.41 | |||||||||
|
SMV512K32HFG
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16.7772 Mbit | 32 | 512KX32 | 1.8 V | 20 ns | 22 MHz | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 330 µA | 1.7 V | 635 µA | 3.6 V | 3 V | CMOS | MILITARY | R-CQFP-F76 | Not Qualified | e4 | 125 °C | -55 °C | 38535V;38534K;883S | 76 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK76,2SQ,25 | RECTANGULAR | FLATPACK, GUARD RING | YES | GOLD | FLAT | 640 µm | QUAD | 2.67 mm | 25.31 mm | 20.46 mm | TEXAS INSTRUMENTS INC | GQFF, TPAK76,2SQ,25 | not_compliant | 9A515.E.1 | 8542.32.00.41 | QFP | 76 | Texas Instruments |