Filter Your Search
1 - 1 of 1 results
|
SMW33R9JT
TE Connectivity
|
$0.2499 | Yes | Yes | Active | 3.9 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN | WRAPAROUND | 5 mm | 10.5 mm | 5.5 mm | 10.5mm x 5.5mm x 5mm | TE CONNECTIVITY LTD | SMT, 4122 | compliant | EAR99 | 8533.21.00.80 | TE Connectivity |