Filter Your Search
1 - 10 of 52 results
|
SNJ54107J
Texas Instruments
|
$9.0842 | Yes | No | Active | 5 V | 40 ns | 40 ns | 2 | 2 | NO | DIP | 15 MHz | 15 pF | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 15 MHz | 400 µA | COMPLEMENTARY | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
JM38510/00203BCA
Texas Instruments
|
$14.0258 | Yes | No | Active | 5 V | 40 ns | 40 ns | 2 | 2 | NO | DIP | 15 MHz | 15 pF | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 15 MHz | 400 µA | COMPLEMENTARY | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SN54109W-00
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 28 ns | 2 | 2 | YES | DFP | POSITIVE EDGE | TTL/H/L | J-KBAR FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | COMMERCIAL | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | |||||||||||||||||||||
|
SN54107J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 40 ns | 40 ns | 2 | 2 | NO | DIP | 15 MHz | 15 pF | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 15 MHz | 400 µA | COMPLEMENTARY | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN54109W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 28 ns | 2 | 2 | YES | DFP | 15 pF | POSITIVE EDGE | TTL/H/L | J-KBAR FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 15 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
JM38510/00103BDA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 3 | 3 | YES | DFP | 15 pF | TTL/H/L | NAND GATE | TTL | 16.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN54105J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 25 ns | 1 | 2 | NO | DIP | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 4-IN AND GATED J/K INPUTS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN5410J3
Texas Instruments
|
Check for Price | Obsolete | 5 V | 22 ns | 3 | 3 | NO | DIP | 15 pF | TTL/H/L | NAND GATE | TTL | 16.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN54100W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | YES | DFP | 15 pF | HIGH LEVEL | TTL/H/L | D LATCH | TTL | TRUE | 92 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.09 mm | 14.36 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN54107J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 15 MHz | COMPLEMENTARY | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |