Filter Your Search
1 - 2 of 2 results
|
SN54ALS29806FK
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 13 ns | 1 | 6 | YES | QCCN | ALS | IDENTITY COMPARATOR | TTL | 2 TO 4 BIT DECODER; COMPARATOR OUTPUT ENABLES DECODER | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | ||||||
|
SN54ALS29806FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 6 | YES | QCCN | 50 pF | ALS | IDENTITY COMPARATOR | TTL | 2 TO 4 BIT DECODER; COMPARATOR OUTPUT ENABLES DECODER | INVERTED | 22 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 |