Filter Your Search
1 - 3 of 3 results
|
SN64BCT306DR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6 ns | 5.5 ns | 1 | 2 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | ENABLE LOW | 64 mA | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | ||
|
SN64BCT306P
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6 ns | 6 ns | 1 | 2 | NO | DIP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | ENABLE LOW | 64 mA | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | 8542.39.00.01 | |||
|
SN64BCT306D
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6 ns | 5.5 ns | 1 | 2 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | ENABLE LOW | 64 mA | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 |