Parametric results for: SN65LVDS2DBVR under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sn65lvds2dbvr
Select parts from the table below to compare.
Compare
Compare
SN65LVDS2DBVR
Texas Instruments
$0.9890 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 3.1 ns LINE RECEIVER TTL 20 µA EIA-644-A; TIA-644-A 1 2 V 8 mA 3.6 ns 8 mA 3.6 V 2.4 V 3.6 V 2.4 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5-PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
SN65LVDS2DBVRG4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 3.1 ns LINE RECEIVER TTL EIA-644-A; TIA-644-A 1 2 V 20 µA TRUE 3.6 ns 8 mA 3.6 V 2.4 V 3.6 V 2.4 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5-PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments