Parametric results for: SN74ACT08PWR under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sn74act08pwr
Select parts from the table below to compare.
Compare
Compare
SN74ACT08PWR
Texas Instruments
$0.2983 Yes Yes Active 5 V 10 ns 10 ns 4 2 YES TSSOP 50 pF NO ACT AND GATE CMOS 24 mA 20 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ACT08PWRE4
Texas Instruments
Check for Price Yes Obsolete 5 V 10 ns 10 ns 4 2 YES TSSOP 50 pF NO ACT AND GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant 8542.39.00.01 Texas Instruments
SN74ACT08PWRG3
Texas Instruments
Check for Price Obsolete 5 V 10 ns 4 2 YES TSSOP ACT AND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP14,.25 unknown 8542.39.00.01
SN74ACT08PWRG4
Texas Instruments
Check for Price Yes Yes Active 5 V 10 ns 10 ns 4 2 YES TSSOP 50 pF NO ACT AND GATE CMOS 24 mA 20 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments