Filter Your Search
1 - 1 of 1 results
|
SN74ALS1032AN-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 15 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | OR GATE | TTL | 24 mA | 10.6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |