Filter Your Search
1 - 1 of 1 results
|
SN74HC05NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 145 ns | 29 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 6 mA | 20 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments |