Filter Your Search
1 - 1 of 1 results
|
SN74HC132DBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 156 ns | 31 ns | 4 | 2 | YES | SSOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments |