Parametric results for: SN74HC14DBR under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74hc14dbr
Select parts from the table below to compare.
Compare
Compare
SN74HC14DBR
Texas Instruments
$0.1609 Yes Yes Active 5 V 155 ns 31 ns 6 1 YES SSOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC14DBRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 155 ns 31 ns 6 1 YES SSOP 50 pF YES HC/UH INVERTER CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP14,.3 14 unknown 8542.39.00.01
SN74HC14DBRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 155 ns 31 ns 6 1 YES SSOP 50 pF YES HC/UH INVERTER CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP14,.3 14 compliant 8542.39.00.01 Texas Instruments