Filter Your Search
1 - 4 of 4 results
|
SN74LS123NSR
Texas Instruments
|
$0.3107 | Yes | Yes | Active | 5 V | 56 ns | 2 | 2 | YES | SOP | 15 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | 8 mA | 2 | COMPLEMENTARY | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS123NSR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 56 ns | 2 | YES | SOP | LS | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS123NSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 56 ns | 2 | YES | SOP | LS | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS123NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 56 ns | 2 | 2 | YES | SOP | 15 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | 8 mA | 2 | COMPLEMENTARY | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |