Parametric results for: SN74LS221N . under Prescaler/Multivibrators

Filter Your Search

1 - 10 of 28 results

|
-
Manufacturer Part Number: sn74ls221n
Select parts from the table below to compare.
Compare
Compare
SN74LS221NSR
Texas Instruments
$0.5439 Yes Yes Active 5 V 80 ns 2 2 YES SOP YES LS MONOSTABLE MULTIVIBRATOR TTL 8 mA 2 COMPLEMENTARY 27 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS221N
Texas Instruments
$0.9009 Yes Active 5 V 80 ns 2 2 NO DIP 15 pF YES LS MONOSTABLE MULTIVIBRATOR TTL 8 mA 2 COMPLEMENTARY 27 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e4 1 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS221NS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 80 ns 2 NO DIP LS MONOSTABLE MULTIVIBRATOR TTL 2 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 20.07 mm MOTOROLA INC 648-05 unknown 8542.39.00.01
SN74LS221N
Motorola Semiconductor Products
Check for Price No Transferred 5 V 80 ns 2 NO DIP 15 pF LS MONOSTABLE MULTIVIBRATOR TTL NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 27 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm MOTOROLA INC 648-08 unknown 8542.39.00.01
SN74LS221NS
Motorola Mobility LLC
Check for Price No Obsolete 5 V 80 ns 2 NO DIP LS MONOSTABLE MULTIVIBRATOR TTL 2 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 20.07 mm MOTOROLA INC DIP DIP, DIP16,.3 16 unknown 8542.39.00.01
SN74LS221N1
Texas Instruments
Check for Price No Obsolete 5 V 2 NO DIP LS MONOSTABLE MULTIVIBRATOR TTL 2 COMMERCIAL R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant 8542.39.00.01
SN74LS221N8
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 80 ns 2 NO DIP LS MONOSTABLE MULTIVIBRATOR TTL NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
SN74LS221NS
Freescale Semiconductor
Check for Price No Obsolete 5 V NO DIP MONOSTABLE MULTIVIBRATOR TTL 5 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
SN74LS221N3
Texas Instruments
Check for Price No No Obsolete 5 V 80 ns 2 NO DIP LS MONOSTABLE MULTIVIBRATOR TTL NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 not_compliant 8542.39.00.01
SN74LS221NP1
Texas Instruments
Check for Price No Obsolete 5 V NO DIP MONOSTABLE MULTIVIBRATOR TTL COMMERCIAL R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant 8542.39.00.01