Parametric results for: SN74LS32N under Gates

Filter Your Search

1 - 10 of 30 results

|
-
-
Manufacturer Part Number: sn74ls32n
Select parts from the table below to compare.
Compare
Compare
SN74LS32NSR
Texas Instruments
$0.3055 Yes Yes Active 5 V 22 ns 22 ns 4 2 YES SOP 15 pF NO LS OR GATE TTL 800 µA 9.8 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SO-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS32N
Texas Instruments
$0.3565 Yes Yes Active 5 V 22 ns 22 ns 4 2 NO DIP 15 pF NO LS OR GATE TTL 800 µA 9.8 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS32NE4
Texas Instruments
$0.3687 Yes Yes Active 5 V 22 ns 22 ns 4 2 NO DIP 15 pF NO LS OR GATE TTL 800 µA 9.8 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 compliant 8542.39.00.01 Texas Instruments
SN74LS32ND
Motorola Mobility LLC
Check for Price Obsolete 5 V 22 ns 22 ns 4 2 NO DIP 15 pF NO LS OR GATE TTL 8 mA 9.8 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm MOTOROLA INC DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
SN74LS32N
Rochester Electronics LLC
Check for Price Yes Contact Manufacturer 5 V 22 ns 22 ns 4 2 NO DIP NO LS OR GATE TTL 8 mA 9.8 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm ROCHESTER ELECTRONICS LLC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 unknown 8542.39.00.01
SN74LS32NDS
Freescale Semiconductor
Check for Price No Obsolete 5 V NO DIP NO OR GATE TTL 5 V COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
SN74LS32N-00
Texas Instruments
Check for Price Obsolete 5 V 22 ns 4 2 NO DIP 15 pF LS OR GATE TTL 9.8 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN74LS32ND
Freescale Semiconductor
Check for Price No Obsolete 5 V 22 ns NO DIP NO OR GATE TTL 8 mA 5 V 9.8 mA COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
SN74LS32N1
Texas Instruments
Check for Price No Obsolete 5 V NO DIP NO OR GATE TTL COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN74LS32NSRG4
Texas Instruments
Check for Price Yes Yes Active 5 V 22 ns 22 ns 4 2 YES SOP 15 pF NO LS OR GATE TTL 800 µA 9.8 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SO-14 14 compliant EAR99 8542.39.00.01 Texas Instruments