Filter Your Search
1 - 2 of 2 results
|
SN74LV1T125DBVRG4
Texas Instruments
|
$0.1481 | Yes | Yes | Active | 5 V | 15.5 ns | 1 | 1 | YES | LSSOP | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 µA | 5.5 V | 1.6 V | AUTOMOTIVE | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
SN74LV1T125DBVR
Texas Instruments
|
$0.2508 | Yes | Yes | Active | 5 V | 14.5 ns | 9 ns | 1 | 1 | YES | LSSOP | 30 pF | UNIDIRECTIONAL | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 µA | 5.5 V | 1.6 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |