Filter Your Search
1 - 2 of 2 results
|
SN74LV1T34DBVRG4
Texas Instruments
|
$0.1551 | Yes | Yes | Active | 1.8 V | 15.5 ns | 14.5 ns | 1 | 1 | YES | LSSOP | 30 pF | NO | LV/LV-A/LVX/H | BUFFER | CMOS | 8 mA | 5.5 µA | 5.5 V | 1.6 V | AUTOMOTIVE | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | 2018-05-05 | Texas Instruments | |||
|
SN74LV1T34DBVR
Texas Instruments
|
$0.2251 | Yes | Yes | Active | 1.8 V | 14.5 ns | 14.5 ns | 1 | 1 | YES | LSSOP | 30 pF | NO | LV/LV-A/LVX/H | BUFFER | CMOS | 8 mA | 5.5 µA | 5.5 V | 1.6 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |