Filter Your Search
1 - 3 of 3 results
|
SN74LVC1G3157DCKR
Texas Instruments
|
$0.1009 | Yes | Yes | Active | 2.3 V | YES | 340 MHz | 30 Ω | 100 mΩ | 24.5 ns | 13.5 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC1G3157DCKRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | YES | 1.25 MHz | 50 Ω | SPDT | CMOS | 1 | COMMON OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP6,.08 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74LVC1G3157DCKR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.3 V | YES | 30 Ω | 100 mΩ | 14 ns | 7.5 ns | SPDT | CMOS | 1 | 1 | 57 dB | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 6 | unknown |