Filter Your Search
1 - 2 of 2 results
|
SN74LVC2G126DCTR
Texas Instruments
|
$0.4138 | Yes | Yes | Active | 1.8 V | 9.8 ns | 4 ns | 2 | 1 | YES | LSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 32 mA | 2 | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.3 mm | 2.8 mm | 2.95 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC2G126DCTR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 9.8 ns | 2 | 1 | YES | LSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.3 mm | 2.8 mm | 2.95 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 8 | unknown |