Filter Your Search
1 - 8 of 8 results
|
SN75LBC171DBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 12 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482; X3.277 | 3 | 1 V | 8 mA | 16 ns | 20 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN75LBC171DWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 12 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482; X3.277 | 3 | 1 V | 8 mA | 16 ns | 20 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.825 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN75LBC171DW
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 12 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482; X3.277 | 3 | 1 V | 8 mA | 16 ns | 20 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.825 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SN75LBC171DBR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 12 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482; X3.277 | 3 | 1 V | 8 mA | 16 ns | 20 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
SN75LBC171DWG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 12 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482; X3.277 | 3 | 1 V | 8 mA | 16 ns | 20 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.825 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SN75LBC171DWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 12 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482; X3.277 | 3 | 1 V | 8 mA | 16 ns | 20 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.825 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
SN75LBC171DBG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 12 ns | LINE TRANSCEIVER | YES | 100 µA | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482; X3.277 | 3 | 1 V | 8 mA | 16 ns | 20 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SN75LBC171DB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 3 | 3 | 12 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482; X3.277 | 3 | 1 V | 100 µA | TRUE | 16 ns | 20 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |