Filter Your Search
1 - 2 of 2 results
|
SNJ54ABT8245FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.5 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | ABT | BOUNDARY SCAN BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 | |||||||||||||
|
SNJ54ABT8245FK
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5.5 ns | 5.8 ns | 8 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BOUNDARY SCAN BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 | EAR99 |