Filter Your Search
1 - 1 of 1 results
|
SNJ54ALS633FN
Texas Instruments
|
Check for Price | Obsolete | 5 V | 65 ns | 1 | 32 | YES | QCCJ | 50 pF | OPEN-COLLECTOR | ALS | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | BUILT IN DIAGNOSTICS; BYTE CONTROL | 250 mA | 5.5 V | 4.5 V | MILITARY | S-PQCC-J68 | Not Qualified | 125 °C | -55 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.39.00.01 |