Filter Your Search
1 - 3 of 3 results
|
SNJ54HC241FK
Texas Instruments
|
$26.3084 | Yes | No | Active | 5 V | 245 ns | 34 ns | 8 | 4 | YES | QCCN | 150 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 6 mA | 2 | TRUE | 80 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SNJ54HC241FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 245 ns | 2 | 4 | YES | QCCN | 150 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
SNJ54HC241FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 49 ns | 2 | 4 | YES | QCCN | 150 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 |