Parametric results for: SNJ54HCT00J under Gates

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: snj54hct00j
Select parts from the table below to compare.
Compare
Compare
SNJ54HCT00J-00
Texas Instruments
Check for Price Obsolete 5 V 30 ns 4 2 NO DIP 50 pF HCT NAND GATE CMOS 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SNJ54HCT00J
Texas Instruments
Check for Price No Obsolete 5 V 25 ns 30 ns 4 2 NO DIP 50 pF NO HCT NAND GATE CMOS 4 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01 DIP 14