Filter Your Search
1 - 3 of 3 results
|
SNJ54LS283J
Freescale Semiconductor
|
Check for Price | Obsolete | ADDER/SUBTRACTOR | Not Qualified | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
SNJ54LS283J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 4 | NO | DIP | 15 pF | LS | ADDER/SUBTRACTOR | TTL | FULL ADDER | 39 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
SNJ54LS283J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 24 ns | 24 ns | 4 | 4 | NO | DIP | 15 pF | LS | ADDER/SUBTRACTOR | TTL | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 8 mA | INVERTED | 39 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | Texas Instruments |