Filter Your Search
1 - 10 of 11 results
|
AMESP150-48S277NZ
Aimtec
|
$34.9346 | Yes | Active | 115 V | 48 V | 305 V | 85 V | 45.6 V | 55.2 V | 3.2 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.088375 Vrms | HYBRID | 153.6 W | R-MXMA-X | CISPR, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | ||||||||||
|
RSP-150-48
Mean Well
|
$49.1427 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 45.6 V | 52.8 V | 3.2 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.088375 Vrms | HYBRID | 153.6 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 199 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||
|
AMESP150-48S277NZ-P
Aimtec
|
$57.5020 | Yes | Active | 115 V | 48 V | 305 V | 85 V | 45.6 V | 55.2 V | 3.2 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.088375 Vrms | HYBRID | 153.6 W | R-MXMA-X | CISPR, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | ||||||||||
|
AMESP150-48S277NZ-Q
Aimtec
|
$77.6160 | Yes | Active | 115 V | 48 V | 305 V | 85 V | 45.6 V | 55.2 V | 3.2 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.088375 Vrms | HYBRID | 153.6 W | R-MXMA-X | CISPR, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | ||||||||||
|
SP-150-48
Mean Well
|
Check for Price | Yes | Obsolete | 115 V | 48 V | 264 V | 85 V | 45.6 V | 52.8 V | 3.2 A | 1 | NO | YES | ALSO OPERATES IN 120-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.088375 Vrms | HYBRID | 153.6 W | R-XXMA-X | UL, TUV, CE | 55 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | PACKAGE-10 | |||||||||||
|
AMESP150-48SNZ
Aimtec
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 85 V | 45.6 V | 52.8 V | 3.2 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.088375 Vrms | HYBRID | OTHER | 153.6 W | R-MXMA-X10 | EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | unknown | PACKAGE-10 | 2020-05-01 | ||||||||||||
|
ASP-150-48
Mean Well
|
Check for Price | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | , | ||||||||||||||||||||||||||||||||||||||||||
|
ESP150-48S
Traco Power
|
Check for Price | Yes | End Of Life | 115 V | 48 V | 264 V | 85 V | 43.2 V | 52.8 V | 3.3 A | 1 | NO | YES | ALSO OPERATE WITH 110-350VDC | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.1 % | 0.2 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE | 0.0707 Vrms | HYBRID | 150 W | 800 ms | R-XXMA-X | UL, EN | 60 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 45 mm | 196 mm | 107 mm | unknown | |||||||||||||
|
SP150-48
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | 115 V | 48 V | 264 V | 90 V | 45.6 V | 52.8 V | 1 | NO | YES | ALSO OPERATES WITH INPUT VOLTAGE 120 TO 370 DC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | COMMERCIAL | 150 W | R-XXMA-X8 | 45 °C | -10 °C | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | compliant | EAR99 | PACKAGE-8 | ||||||||||||||||||||
|
USP-150-48
Mean Well
|
Check for Price | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | , |