Filter Your Search
1 - 7 of 7 results
|
SP3222EBCA
Sipex Corporation
|
Check for Price | No | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 2 | 10 V | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 2 | 70 °C | 240 | 20 | PLASTIC/EPOXY | SOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | SIPEX CORP | MO-153AE, SSOP-20 | unknown | ||||||||||
|
SP3222EBCA-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | SIPEX CORP | LEAD FREE, MO-153AE, SSOP-20 | unknown | EXAR | |||||||
|
SP3222EBCA-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | SIPEX CORP | LEAD FREE, MO-153AE, SSOP-20 | unknown | |||||||||
|
SP3222EBCA/TR
Sipex Corporation
|
Check for Price | No | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 2 | 70 °C | 240 | 20 | PLASTIC/EPOXY | SOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | SIPEX CORP | MO-153AE, SSOP-20 | unknown | |||||||||
|
SP3222EBCA-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | SIPEX CORP | LEAD FREE, MO-153AE, SSOP-20 | unknown | ||||||||
|
SP3222EBCA
Exar Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 2 | 10 V | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 2 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | EXAR CORP | SOP, SSOP20,.3 | unknown | TSSOP | 20 | EAR99 | 8542.39.00.01 | |||||||
|
SP3222EBCA-L
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | SIPEX CORP | LEAD FREE, MO-153AE, SSOP-20 | unknown | EXAR | TSSOP | 20 | EAR99 | 8542.39.00.01 |